131-3302-001
vs
131-3302-001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BEL FUSE INC
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Factory Lead Time
8 Weeks
Body Diameter
0.27 inch
Body/Shell Style
JACK
JACK
Cable Types
RG-178
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF SMB CONNECTOR
RF SMB CONNECTOR
Contact Gender
MALE
MALE
Contact Resistance
8 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
1050VAC V
Durability
500 Cycles
Insertion Loss
0.3 dB
0.3 dB
Insulation Resistance
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
Operating Frequency-Max
4 GHz
4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Shell Material
BRASS
Termination Type
CRIMP
SOLDER
Total Number of Contacts
1
VSWR
1.3
1.46
Base Number Matches
1
1
Additional Feature
APPLICABLE CABLES: RG 178/U; RG 196, CAPTIVE CONTACT
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Option
GENERAL PURPOSE
Panel Mount
NO