130US2D0315B vs 130US1U0315B feature comparison

130US2D0315B IXYS Corporation

Buy Now Datasheet

130US1U0315B IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP IXYS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 1300 VDC: 100000 A RATED BREAKING CAPACITY AT 1300 VDC: 100000 A
Body Breadth 60 mm 51 mm
Body Height 71 mm 56.5 mm
Body Length or Diameter 65.5 mm 74 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 15 J 16 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 100000 A 100000 A
Rated Current 315 A 315 A
Rated Voltage(AC) 1300 V 1300 V
Rated Voltage(DC) 1300 V 1300 V
Reference Standard CSA; DIN; IEC; UL; VDE CSA; DIN; IEC; UL; VDE
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 2 2

Compare 130US2D0315B with alternatives

Compare 130US1U0315B with alternatives