130HF20WV vs 1N2439E3 feature comparison

130HF20WV Infineon Technologies AG

Buy Now Datasheet

1N2439E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROSEMI CORP
Package Description O-MUPM-H1 METAL, DO-8, 1 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE SOFT RECOVERY POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-MUPM-H1 O-MUPM-X1
Non-rep Pk Forward Current-Max 1760 A 2500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 130 A 150 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-205AA
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare 1N2439E3 with alternatives