13008-041MESA/HR
vs
13008-041MESZ
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
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
, 2424
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Factory Lead Time |
|
18 Weeks
|
Additional Feature |
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance |
|
330 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
ESR |
|
100 mΩ
|
Height |
|
4.7 mm
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.066 mA
|
Length |
|
6.2 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, Embossed Plastic, 7 Inch
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
20 V
|
Size Code |
|
2424
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
6 mm
|
|
|
|
Compare 13008-041MESZ with alternatives