1300-306
vs
67259-0600
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
FOR ANTI-TANGLE CONTACT
COMPATIBLE CONTACT: 67260-0001
Body Breadth
0.19 inch
Body Depth
0.5 inch
0.28 inch
Body Length
0.62 inch
0.654 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
500000000000 Ω
Insulator Color
RED
WHITE
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
Reference Standard
UL, CSA
UL
Terminal Length
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.556 N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 1300-306 with alternatives
Compare 67259-0600 with alternatives