13-140-3/4W
vs
13-140-Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
PHENOLIC, 94V-1
|
PHENOLIC, 94V-1
|
Fastening Method |
SOLDER
|
SOLDER
|
Number of Decks |
1
|
1
|
Number of Rows |
2
|
2
|
Number of Ways |
13
|
13
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
250 V
|
250 V
|
Safety Approval |
CSA; UL
|
CSA; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare 13-140-3/4W with alternatives
Compare 13-140-Y with alternatives