12TQ040S
vs
12TQ040STRL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-263
TO-263
Package Description
SMD-220, D2PAK-3
R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.71 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
990 A
990 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
6
2
Operating Temperature-Min
-55 °C
Compare 12TQ040S with alternatives
Compare 12TQ040STRL with alternatives