12FR60 vs 1N1199CR feature comparison

12FR60 New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N1199CR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Package Description DO-4, 1 PIN METAL, DO-4, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2018-09-21
Application GENERAL PURPOSE POWER
Breakdown Voltage-Min 600 V
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.26 V 1.1 V
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 280 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 12 A 25 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 600 V 50 V
Reverse Current-Max 12000 µA
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Pin Count 1
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 12FR60 with alternatives

Compare 1N1199CR with alternatives