12CWQ10FNTRR vs 12CWQ10FN-G feature comparison

12CWQ10FNTRR International Rectifier

Buy Now Datasheet

12CWQ10FN-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SENSITRON SEMICONDUCTOR
Part Package Code TO-252AA TO-252AA
Package Description SIMILAR TO TO-252AA, DPAK-3 R-PSSO-G2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V 0.65 V
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 330 A 132 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1000 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Pbfree Code Yes

Compare 12CWQ10FNTRR with alternatives

Compare 12CWQ10FN-G with alternatives