12CWQ10FN-T4
vs
12CWQ10FNTRR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSSO-G2
SIMILAR TO TO-252AA, DPAK-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-252AA
TO-252AA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
132 A
330 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Part Package Code
TO-252AA
Pin Count
3
Forward Voltage-Max (VF)
0.68 V
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
240
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
1000 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare 12CWQ10FN-T4 with alternatives
Compare 12CWQ10FNTRR with alternatives