12CWQ04FNTRR
vs
SBRD81035CTLG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
ONSEMI
Part Package Code
TO-252AA
DPAK-3
Package Description
SIMILAR TO TO-252AA, DPAK-3
DPAK-3/2
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE
Application
GENERAL PURPOSE
POWER
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.69 V
0.56 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
340 A
50 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
6 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
35 V
Reverse Current-Max
800 µA
2000 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
2
1
Manufacturer Package Code
369C
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Min
35 V
Reference Standard
AEC-Q101
Reverse Test Voltage
35 V
Compare 12CWQ04FNTRR with alternatives
Compare SBRD81035CTLG with alternatives