128JWL6R3M
vs
757D128M6R3CG3D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ILLINOIS CAPACITOR INC
BARKER MICROFARADS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
331.6 mΩ
130 mΩ
Leakage Current
0.0756 mA
0.0756 mA
Manufacturer Series
JWL
757D
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
930 mA
1200 mA
Surface Mount
NO
NO
Tan Delta
0.24
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 128JWL6R3M with alternatives
Compare 757D128M6R3CG3D with alternatives