1273LDM3045LKN7810 vs 2273LDM3045LKN7850 feature comparison

1273LDM3045LKN7810 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

2273LDM3045LKN7850 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 27000 µF 27000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 6000 mA 6000 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1

Compare 1273LDM3045LKN7810 with alternatives

Compare 2273LDM3045LKN7850 with alternatives