12733AETM-T-R vs HC1917G-KU4 feature comparison

12733AETM-T-R Amphenol Corporation

Buy Now Datasheet

HC1917G-KU4 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
Additional Feature STAGGERED CONFIGURATION
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 33 33
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD FLASH
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 12733AETM-T-R with alternatives

Compare HC1917G-KU4 with alternatives