127214FR006G401ZO
vs
2-1734742-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SUYIN CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.07 inch
0.15 inch
Body Depth
0.094 inch
0.163 inch
Body Length
0.316 inch
0.638 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
AU
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
STAGGERED
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Mating Contact Pitch
0.05 inch
0.020 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
15u inch
30u inch
Reference Standard
UL
UL
Terminal Length
0.094 inch
Terminal Pitch
1.27 mm
0.5 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
21
Base Number Matches
1
2
Rohs Code
Yes
Cable Types
FFC, FPC
Contact Resistance
60 mΩ
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
100000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
.5A
Mounting Option 1
LOCKING
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Row Spacing
2.413 mm
Panel Mount
NO
Rated Current (Signal)
0.5 A
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Compare 127214FR006G401ZO with alternatives
Compare 2-1734742-1 with alternatives