127150FE070S226ZU vs SFH210-PPEC-D03-ID-BK-M181 feature comparison

127150FE070S226ZU Suyin Group

Buy Now Datasheet

SFH210-PPEC-D03-ID-BK-M181 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUYIN CORP SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKAGE WITHOUT CAP
Board Mounting Option PEG
Body Breadth 0.142 inch 0.234 inch
Body Depth 0.177 inch 0.274 inch
Body Length 1.874 inch 0.48 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT APPLICABLE
Contact Finish Termination TIN Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYESTER POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch 100u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 70 6
Base Number Matches 1 1
Contact Design PREASSEM CONN
Insulation Resistance 3000000000 Ω
JESD-609 Code e3
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Terminal Length 0.094 inch
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Compare 127150FE070S226ZU with alternatives

Compare SFH210-PPEC-D03-ID-BK-M181 with alternatives