1250H-10W-L vs 1252H-10TW-L feature comparison

1250H-10W-L Ratioplast Electronics

Buy Now Datasheet

1252H-10TW-L Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.126 inch 0.126 inch
Body Depth 0.157 inch 0.157 inch
Body Length 0.561 inch 0.557 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Wire Size-Max 28 AWG 26 AWG
Wire Size-Min 32 AWG 30 AWG
Base Number Matches 1 1
Polarization Key POLARIZED HOUSING

Compare 1250H-10W-L with alternatives

Compare 1252H-10TW-L with alternatives