125-MA
vs
MPY3338S
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DATA DISPLAY PRODUCTS
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
T-1
|
|
Color |
AMBER
|
YELLOW
|
Color@Wavelength |
Amber
|
Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
2.8 V
|
JESD-609 Code |
e0
|
|
Lens Type |
TINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
9 mcd
|
30.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.4 mm
|
5 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
585 nm
|
570 nm
|
Reverse Voltage-Max |
5 V
|
4 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.9 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
2.5 mm
|
Viewing Angle |
90 deg
|
28 deg
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
|
|
|
Compare 125-MA with alternatives
Compare MPY3338S with alternatives