125-EWY vs CMD53621 feature comparison

125-EWY Visual Communications Company

Buy Now Datasheet

CMD53621 CML Innovative Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
Additional Feature T-1
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.03 A
JESD-609 Code e0
Lens Type WATER CLEAR NONDIFFUSED
Luminous Intensity-Nom 48 mcd 4.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.5 mm 4.45 mm
Packing Method BULK BULK
Peak Wavelength 570 nm 585 nm
Shape ROUND ROUND
Size 3 mm 2.92 mm
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 30 deg 35 deg
Base Number Matches 31 9
Pbfree Code Yes
HTS Code 8541.40.20.00
Color@Wavelength Yellow
Forward Voltage-Max 3 V
T-code T-1

Compare 125-EWY with alternatives

Compare CMD53621 with alternatives