124NQ035 vs 120NQ035-1 feature comparison

124NQ035 Microsemi Corporation

Buy Now Datasheet

120NQ035-1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Pin Count 1 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUFM-X1 R-PUFM-X1
Non-rep Pk Forward Current-Max 2000 A 1860 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 120 A 120 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Pbfree Code No
Package Description PLASTIC, PRM1-1, HALF PAK-1
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Moisture Sensitivity Level 1

Compare 124NQ035 with alternatives

Compare 120NQ035-1 with alternatives