1245.2112.43100093
vs
TL-6100-B-F160-Q-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SCHURTER AG
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.3 mm
0.5 mm
Actuator Type
ROUND TYPE
Body Height
9.8 mm
2.5 mm
Body Length or Diameter
31 mm
7.4 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
2.5VA@50VDC
Contact (DC) Max Rating R Load
.05A@50VDC
0.05A@50VDC
Contact Voltage(DC)-Max
50 V
12 V
Electrical Life
5000000 Cycle(s)
1000000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.8 N
2.06 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Sealing
IP65
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
WIRE
SOLDER
Base Number Matches
1
2
Body Breadth
7.4 mm
Center Contact Plating
SILVER
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
PCB Hole Count
4
Packing Method
TUBE
Terminal Length
0.165 inch
Compare 1245.2112.43100093 with alternatives
Compare TL-6100-B-F160-Q-P with alternatives