12443FL211126 vs 187-2-026-0-NTX-RT0 feature comparison

12443FL211126 Ratioplast Electronics

Buy Now Datasheet

187-2-026-0-NTX-RT0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RATIOPLAST-ELECTRONICS MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.122 inch 0.118 inch
Body Depth 0.173 inch 0.169 inch
Body Length 0.67 inch 0.668 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 55 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 1.27 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED KEY
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.094 inch 0.094 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 1
Contact Finish Termination TIN
Dielectric Withstanding Voltage 350VAC V
Insulator Material POLYETHYLENE

Compare 12443FL211126 with alternatives

Compare 187-2-026-0-NTX-RT0 with alternatives