1241150-8 vs 644886-8 feature comparison

1241150-8 TE Connectivity

Buy Now Datasheet

644886-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 27 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.098 inch 0.092 inch
Body Depth 0.161 inch 0.395 inch
Body Length 0.8 inch 0.888 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED PCT-POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.6002 mm
Panel Mount NO NO
Plating Thickness 31.5u inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Additional Feature AMP
Board Mounting Option SOLDERABLE RETENTION CLIPS
Contact Finish Termination TIN
Contact Resistance 6 mΩ
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.125 inch
Withdrawl Force-Min 3.614 N

Compare 1241150-8 with alternatives

Compare 644886-8 with alternatives