1241.1106.3096
vs
1241.1110.3091
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.5 mm
0.5 mm
Actuator Type
ROUND TYPE
ROUND TYPE
Body Height
12 mm
5.4 mm
Body Length or Diameter
18 mm
18 mm
Center Contact Material
BRASS
BRASS
Center Contact Plating
GOLD OVER NICKEL
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
0.1 ms
0.1 ms
Contact Current(DC)-Max
0.08 A
0.125 A
Contact (DC) Max Power Rating R Load
0.36VA@24VDC
0.72VA@48VDC
Contact (DC) Max Rating R Load
.08A@24VDC
0.125A@48VDC
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
48 V
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD OVER NICKEL
SILVER
Housing Material
POLYSULFONE
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
4 N
4 N
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
IP65
IP65
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
TIN
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
PCB Hole Count
2
Terminal Length
0.141 inch
Compare 1241.1106.3096 with alternatives
Compare 1241.1110.3091 with alternatives