1241.1102.3097 vs 1241.1106.3098 feature comparison

1241.1102.3097 Schurter Electronic Components

Buy Now Datasheet

1241.1106.3098 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.5 mm 0.5 mm
Actuator Type SQUARE TYPE ROUND TYPE
Body Breadth 18 mm
Body Height 12 mm 12 mm
Body Length or Diameter 18 mm 18 mm
Center Contact Material BRASS BRASS
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 0.1 ms 0.1 ms
Contact Current(DC)-Max 0.08 A 0.08 A
Contact (DC) Max Power Rating R Load 0.36VA@24VDC 0.36VA@24VDC
Contact (DC) Max Rating R Load .08A@24VDC .08A@24VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000000 Cycle(s) 1000000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material POLYSULFONE POLYSULFONE
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 4 N 4 N
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -25 °C -25 °C
Sealing IP65 IP65
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish TIN TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 1241.1102.3097 with alternatives

Compare 1241.1106.3098 with alternatives