1241.1032.11
vs
KSMC623A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Material
POLYCARBONATE
Actuator Travel
0.45 mm
0.25 mm
Body Breadth
12.65 mm
6 mm
Body Length or Diameter
12.65 mm
6 mm
Bushing Diameter
Bushing Length
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER NICKEL
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
0.1 ms
5 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
0.48VA@24VDC
Contact (DC) Max Rating R Load
0.05A@24VDC
.05A@24VDC
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
1000000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Number of Switches
1
1
Operating Force-Max
3 N
1.47 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
4
5
Sealing
IP40
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Tin (Sn)
Terminal Length
0.126 inch
0.137 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Body Height
3.5 mm
Dielectric Withstand Volts
250 V
Compare 1241.1032.11 with alternatives
Compare KSMC623A with alternatives