122A13179X
vs
DIN-032CSB-R1L-TR
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
CONEC CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.618 inch
|
|
Body Depth |
0.453 inch
|
|
Body Length |
3.74 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD EURO CONNECTOR
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
YES
|
|
Durability |
50 Cycles
|
|
Filter Feature |
NO
|
|
Insertion Force-Max |
1.39 N
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
Mating Contact Pitch |
0.2 inch
|
|
Mating Contact Row Spacing |
0.4 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
HOLE .099-.111
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Name of Rows Loaded |
A,E
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
10.16 mm
|
|
Rated Current (Signal) |
5.5 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.787 inch
|
|
Terminal Pitch |
5.08 mm
|
|
Termination Type |
WIRE WRAP
|
|
Total Number of Contacts |
32
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 122A13179X with alternatives