122A10039X vs 9001-14641G feature comparison

122A10039X Conec Corporation

Buy Now Datasheet

9001-14641G Oupiin

Buy Now Datasheet
Active Contact Manufacturer
CONEC CORP OUPIIN AMERICA INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT WITHOUT LOCK
0.319 inch
0.453 inch 0.72 inch
3.74 inch 3.701 inch
PLUG PLUG
BOARD EURO CONNECTOR BOARD EURO CONNECTOR
AU ON NI AU
FEMALE FEMALE
COPPER ALLOY PHOSPHOR BRONZE
20 mΩ 30 mΩ
SQ PIN-SKT SQ PIN-SKT
YES YES
50 Cycles
NO NO
100000000 Ω 1000000000 Ω
GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
0.1 inch 0.1 inch
0.1 inch 0.2 inch
NO NO
HOLE .099-.111
LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
A,B A,C
ONE ONE
2 3
2 2
125 °C 105 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
POLARIZED HOUSING SHRD ENDS
2 A 2 A
UL UL, CSA
0.512 inch 0.114 inch
2.54 mm 2.54 mm
WIRE WRAP SOLDER
64 64
1 1
Yes
1000VAC V
FLASH inch

Compare 122A10039X with alternatives

Compare 9001-14641G with alternatives