12226-5150-00FR vs 12226-8200-00FR feature comparison

12226-5150-00FR 3M Interconnect

Buy Now Datasheet

12226-8200-00FR 3M Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 1 Week, 5 Days
Samacsys Manufacturer 3M 3M
Additional Feature EMI SHIELDED 3M
Body Breadth 0.197 inch 0.2 inch
Body Depth 0.376 inch 0.42 inch
Body Length 0.98 inch 1.12 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type OTHER D TYPE CONNECTOR OTHER D TYPE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (100)
Contact Finish Termination GOLD OVER NICKEL GOLD FLASH OVER NICKEL (100)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 350VAC V 350VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.016 inch 0.031 inch
Mating Contact Row Spacing 0.03 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of PCB Rows 4 1
Number of Rows Loaded 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.143 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Length 0.09 inch
Terminal Pitch 1.5748 mm 0.635 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Mounting Option 2 SCREWLOCKS

Compare 12226-5150-00FR with alternatives

Compare 12226-8200-00FR with alternatives