1221VAM2245LKN0850 vs 1221VAM2245LKN58F0 feature comparison

1221VAM2245LKN0850 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

1221VAM2245LKN58F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1500 mA 1500 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1

Compare 1221VAM2245LKN0850 with alternatives

Compare 1221VAM2245LKN58F0 with alternatives