1221J-010
vs
AD71056ARZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON DESIGNS INC
ANALOG DEVICES INC
Part Package Code
QLCC
SOIC
Package Description
QCCJ,
LEAD FREE, MS-012-AC, SOIC-16
Pin Count
20
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-CQCC-J20
R-PDSO-G16
Length
8.89 mm
9.9 mm
Number of Channels
1
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LCC20,.35SQ
SOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
4.191 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
8.89 mm
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
R-16
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Supply Current-Max (Isup)
5 mA
Terminal Finish
Matte Tin (Sn)
Compare 1221J-010 with alternatives
Compare AD71056ARZ with alternatives