1220MFMAB20RAN3110
vs
8220MFMAB20RYN1110
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
350 mA
350 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare 1220MFMAB20RAN3110 with alternatives
Compare 8220MFMAB20RYN1110 with alternatives