1220LFMAA07SSN211B vs 50MH722MCC6.3X7 feature comparison

1220LFMAA07SSN211B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

50MH722MCC6.3X7 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 60 mA 60 mA
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Terminal Pitch 2.5 mm

Compare 1220LFMAA07SSN211B with alternatives

Compare 50MH722MCC6.3X7 with alternatives