1220LBM0507NPN481A Fenghua (HK) Electronics LtdBuy Now Datasheet |
2220LBM0507NPN98E0 Fenghua (HK) Electronics LtdBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | FENGHUA ADVANCED TECHNOLOGY |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 22 µF | 22 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 5 mm | 5 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 7 mm | 7 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | Tape | Bulk |
Polarity | NON-POLARIZED | NON-POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Ripple Current | 35 mA | 35 mA |
Surface Mount | NO | NO |
Terminal Pitch | 2.5 mm | 2 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |