121A10139X
vs
6090090-013
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CONEC CORP
ASTRON TECHNOLOGY CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
CONEC
Additional Feature
ROHS COMPLIANT
TUBE PACKAGE
Body Breadth
0.433 inch
0.161 inch
Body Length
3.701 inch
1.488 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SINGLE PRONG
DIN Conformance
YES
Durability
50 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.031 inch
Mating Contact Row Spacing
0.2 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
3.9878 mm
Polarization Key
POLARIZED HOUSING
POLAR PIN POSITION
Rated Current (Signal)
2 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.055 inch
Terminal Pitch
2.54 mm
0.7874 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
64
90
Base Number Matches
1
1
Board Mounting Option
PEG
Body Depth
0.203 inch
Contact Finish Termination
GOLD OVER NICKEL
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
500VAC V
Mounting Option 1
LOCKING
Plating Thickness
FLASH inch
Compare 121A10139X with alternatives
Compare 6090090-013 with alternatives