1218380-8 vs 206800-4 feature comparison

1218380-8 TE Connectivity

Buy Now Datasheet

206800-4 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature AMPLIMITE, LOW PROFILE AMPLIMITE
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Manufacturer Series 1218380 206800
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC GOLD
Shell Material STEEL BRASS
Shell Size 3/B 3/B
Termination Type SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 2
Insulator Material POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 1218380-8 with alternatives

Compare 206800-4 with alternatives