1210YC684KAZ4A vs 885012209010 feature comparison

1210YC684KAZ4A Kyocera AVX Components

Buy Now Datasheet

885012209010 Wurth Electronics Midcom

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP
Package Description , 1210
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.68 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.27 mm
JESD-609 Code e3
Length 3.3 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.5 mm
Base Number Matches 1 2

Compare 1210YC684KAZ4A with alternatives