1210Y5000181FFR vs 1210F5000181FFR feature comparison

1210Y5000181FFR Syfer Technology

Buy Now Datasheet

1210F5000181FFR Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SYFER TECHNOLOGY LTD KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard IECQ-CECC IECQ-CECC
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1

Compare 1210Y5000181FFR with alternatives

Compare 1210F5000181FFR with alternatives