1210Y472KEFV vs 1210B472K501VH feature comparison

1210Y472KEFV SRT Micro Ceramique

Buy Now Datasheet

1210B472K501VH Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SRT MICROCERAMIQUE KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.65 mm
Length 3.2 mm 3.18 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Series MLCC(X7R)200V-1000V
Size Code 1210 1210
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 2.5 mm 2.54 mm
Base Number Matches 1 1
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape WRAPAROUND

Compare 1210Y472KEFV with alternatives

Compare 1210B472K501VH with alternatives