1210Y0630362JRC vs 1210F0630362JRC feature comparison

1210Y0630362JRC Knowles Capacitors

Buy Now Datasheet

1210F0630362JRC Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0036 µF 0.0036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Cassette Bulk Cassette
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code BZ BZ
Temperature Coefficient 20% ppm/°C 20% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare 1210Y0630362JRC with alternatives

Compare 1210F0630362JRC with alternatives