1210X7R105JW3SB vs 1210X7R105JE3ST feature comparison

1210X7R105JW3SB American Technical Ceramics Corp

Buy Now Datasheet

1210X7R105JE3ST American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.79 mm 2.79 mm
JESD-609 Code e0
Length 3.18 mm 3.18 mm
Manufacturer Series X7R X7R
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack Tape, Embossed
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series X7R X7R
Size Code 1210 1210
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare 1210X7R105JW3SB with alternatives

Compare 1210X7R105JE3ST with alternatives