1210W4G0394CC vs 1210W4G0394CDE feature comparison

1210W4G0394CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

1210W4G0394CDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 390000 Ω 390000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1210(1/4W,GJ TOL) 1210(1/4W,GJ TOL)
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 1210W4G0394CC with alternatives

Compare 1210W4G0394CDE with alternatives