1210W4F5760BD vs NMCR1210FJ576R feature comparison

1210W4F5760BD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

NMCR1210FJ576R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Rated Power Dissipation (P) 0.25 W 0.33 W
Resistance 576 Ω 576 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1210(1/4W,F TOL) NMCR
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series NMCR
Packing Method TR, Paper, 13 Inch
Terminal Finish Matte Tin (Sn)

Compare 1210W4F5760BD with alternatives

Compare NMCR1210FJ576R with alternatives