1210SC562K4Z9A vs 1210SC562KAZ1A feature comparison

1210SC562K4Z9A Kyocera AVX Components

Buy Now Datasheet

1210SC562KAZ1A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1210 , 1210
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.7 mm
Length 3.2 mm 3.2 mm
Manufacturer Series 1210 1210
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Reference Standard AEC-Q200
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 14 Weeks
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Series SIZE(FLEXITERM)HV
Terminal Finish MATTE TIN OVER NICKEL

Compare 1210SC562K4Z9A with alternatives

Compare 1210SC562KAZ1A with alternatives