1210S3F8872C2 vs RK73H2ET8872F feature comparison

1210S3F8872C2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73H2ET8872F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Thick Film
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Rated Power Dissipation (P) 0.333 W 0.33 W
Resistance 88700 Ω 88700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1210(1/3WS,F TOL) RK73
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code No
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e0
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard MIL-R-55342
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 1210S3F8872C2 with alternatives

Compare RK73H2ET8872F with alternatives