1210S3F5760BBE vs 1210W4F5760C4 feature comparison

1210S3F5760BBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

1210W4F5760C4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Rated Power Dissipation (P) 0.333 W 0.25 W
Resistance 576 Ω 576 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1210(1/3WS,F TOL) 1210(1/4W,F TOL)
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 1210S3F5760BBE with alternatives

Compare 1210W4F5760C4 with alternatives