1210S3F1272TBE
vs
CTTKFR1210FTE1272
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2022-06-10
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.55 mm
Rated Power Dissipation (P)
0.333 W
0.333 W
Resistance
12700 Ω
12700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
1210(1/3WS,F TOL)
CTTKFR
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01a
JESD-609 Code
e3
Packing Method
TR, Paper
Terminal Finish
Matte Tin (Sn)
Compare 1210S3F1272TBE with alternatives
Compare CTTKFR1210FTE1272 with alternatives