1210S3F1072TAE
vs
1210W4F1072B5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROYAL ELECTRONIC FTY CO LTD
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
3.1 mm
|
3.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.6 mm
|
2.6 mm
|
Rated Power Dissipation (P) |
0.333 W
|
0.25 W
|
Resistance |
10700 Ω
|
10700 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
1210(1/3WS,F TOL)
|
1210(1/4W,F TOL)
|
Size Code |
1210
|
1210
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 1210S3F1072TAE with alternatives
Compare 1210W4F1072B5 with alternatives