1210S3F1053T3
vs
RK73H2ERTTDB1053F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
KOA CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.6 mm
Rated Power Dissipation (P)
0.333 W
0.33 W
Resistance
105000 Ω
105000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
1210(1/3WS,F TOL)
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Package Description
SMT, 1210
Additional Feature
ANTI-SULFUR
JESD-609 Code
e3
Packing Method
TR, 13 Inch
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 1210S3F1053T3 with alternatives
Compare RK73H2ERTTDB1053F with alternatives