1210N161J102ST vs C1210COG102-161JSNB feature comparison

1210N161J102ST Knowles Capacitors

Buy Now Datasheet

C1210COG102-161JSNB VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES VENKEL LTD
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-II
Candidate List Date 2024-01-23 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V4.01
Capacitance 0.00016 µF 0.00016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.65 mm
JESD-609 Code e4 e3
Length 3.18 mm 3.18 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.54 mm 2.41 mm
Base Number Matches 1 1
Total Weight 48.62
CO2 179.894
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0
EFUP e

Compare 1210N161J102ST with alternatives

Compare C1210COG102-161JSNB with alternatives